SN74ABT16543DGGR

Texas Instruments
595-SN74ABT16543DGGR
SN74ABT16543DGGR

Mfr.:

Description:
Bus Transceivers Tri-St. 16-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,924

Stock:
1,924 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.56 $2.56
$1.89 $18.90
$1.71 $42.75
$1.53 $153.00
$1.49 $372.50
$1.47 $735.00
Full Reel (Order in multiples of 2000)
$1.39 $2,780.00
$1.37 $5,480.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
2 Circuit
4.4 ns
TSSOP-56
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 16-Bit Bus Latched Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Series: SN74ABT16543
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 35 mA
Unit Weight: 252.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99