SN65MLVD203D

Texas Instruments
595-SN65MLVD203D
SN65MLVD203D

Mfr.:

Description:
LVDS Interface IC MultiPnt LVDS A 595- SN65MLVD203DR A 595 A 595-SN65MLVD203DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.88 $5.88
$4.45 $44.50
$3.88 $194.00
$3.78 $378.00
$3.49 $872.50
$3.39 $1,695.00
$3.21 $3,210.00
$3.20 $16,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.87
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.00
Min:
1

Similar Product

Texas Instruments SN65MLVD203DR
Texas Instruments
LVDS Interface IC Full-Duplex M-LVDS T ransceiver A 595-SN A 595-SN65MLVD203D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
1 Driver
1 Receiver
200 Mb/s
LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Current: 24 mA
Operating Supply Voltage: 5.5 V
Product Type: LVDS Interface IC
Series: SN65MLVD203
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1