SN65LVCP204RGZT

Texas Instruments
595-SN65LVCP204RGZT
SN65LVCP204RGZT

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2.5Gbps 4x4 Crosspt Switch A 595-SN65LVC A 595-SN65LVCP204RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$22.00 $22.00
$17.42 $174.20
$16.26 $406.50
$15.00 $1,500.00
Full Reel (Order in multiples of 250)
$14.39 $3,597.50
$13.84 $6,920.00
$13.83 $13,830.00
2,500 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
SN65LVCP204
Digital Crosspoint Switches
4 x 4
2.5 Gb/s
CML
VML
3.3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1