SN65HVD266DR

Texas Instruments
595-SN65HVD266DR
SN65HVD266DR

Mfr.:

Description:
CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,767

Stock:
13,767 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.45 $3.45
$2.57 $25.70
$2.35 $58.75
$2.10 $210.00
$1.99 $497.50
$1.92 $960.00
$1.86 $1,860.00
Full Reel (Order in multiples of 2500)
$1.72 $4,300.00
$1.68 $8,400.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.06
Min:
1

Similar Product

Texas Instruments SN65HVD266D
Texas Instruments
CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD266
High Speed CAN FD Transceiver
SMD/SMT
SOIC-8
2 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
130 mA
12 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Voltage: 4.5 V to 5.5 V, 2.8 V to 5.5 V
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99