SN65240PW

595-SN65240PW
SN65240PW

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual USB Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.06
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
4 Channel
3.3 V
SMD/SMT
7 V
TSSOP-8
60 W
35 pF
- 40 C
+ 85 C
SN65240
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: TVS Diodes
Factory Pack Quantity: 150
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99