RI-I11-114B-01

595-RI-I11-114B-01

RI-I11-114B-01

Mfr.:

Description:
NFC/RFID Tags & Transponders Tag-it HF-I Standard Inlays

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Texas Instruments
Product Category: NFC/RFID Tags & Transponders
RoHS:  Details
256 bit
13.56 MHz
+ 70 C
- 25 C
SMD/SMT
Bulk
Brand: Texas Instruments
Function: Read/Write
Operating Temperature Range: - 25 C to + 70 C
Product Type: RFID Transponders
Series: RI-I11-114B-01
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Tag-it
Type: RFID Transponder
CNHTS:
8542319000
USHTS:
8523520010
ECCN:
EAR99

RFID NFC Tags

RFID Technologies - Tags

RFID tags that contain their own power source are known as active tags. Those without a power source are known as passive tags. A passive tag is briefly activated by the radio frequency scan of the reader. The electrical current is small -- generally just enough for transmission of an ID number. Active tags have more memory and can be read at greater ranges. Learn More