RES21A16DDFR

Texas Instruments
595-RES21A16DDFR
RES21A16DDFR

Mfr.:

Description:
Resistor Networks & Arrays All-purpose matched thin-film resistor divider network with 10kohm fixed input

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 23/2/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.25 $4.25
$2.77 $27.70
$2.54 $63.50
$2.18 $218.00
$2.04 $510.00
$1.79 $895.00
$1.50 $1,500.00
Full Reel (Order in multiples of 3000)
$1.40 $4,200.00
$1.38 $8,280.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Resistor Networks & Arrays
Reel
Cut Tape
MouseReel
RES21A
Resistor Divider
SMD/SMT
10 kOhms
Voltage Divider
2
8 Pin
- 40 C
+ 125 C
SOT-23-THIN-8
2.95 mm
1.65 mm
1.1 mm
Brand: Texas Instruments
Lead Spacing: 0.65 mm
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

RES21A Resistor Networks

Texas Instruments RES21A Resistor Networks are matched pairs of resistive dividers implemented in a thin-film SiCr high-performance analog CMOS process. These devices have a nominal input resistance of 10kΩ, supporting higher divider voltages than the RES11A, and are available in several nominal ratios. The RES21A networks feature high-ratio matching precision, with the measured ratio of each divider within ±0.05% (±500ppm) of the nominal. These resistor networks are specified to operate within a temperature range of -40°C to 125°C. The RES21A devices are offered in an 8‑pin, SOT‑23-THIN package with a body size of 2.9mm x 1.6mm. These resistor networks are ideal for precision voltage dividers, precision level translation, amplifier gain and attenuation configuration, and pinpoint comparator threshold settings.