REF2030AIDDCT

Texas Instruments
595-REF2030AIDDCT
REF2030AIDDCT

Mfr.:

Description:
Voltage References Low-Drift Lw-Pwr Du al Output Volt Ref A A 595-REF2030AIDDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,762

Stock:
3,762 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 120
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.16 $6.16
$4.68 $46.80
$4.31 $107.75
$3.89 $389.00
Full Reel (Order in multiples of 250)
$3.89 $972.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.07
Min:
1

Similar Product

Texas Instruments REF2030AIDDCR
Texas Instruments
Voltage References Low-Drift Lw-Pwr Du al Output Volt Ref A A 595-REF2030AIDDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-Thin-5
Shunt References
1.5 V, 3 V
0.05 %
8 PPM / C
5.5 V
20 mA
- 40 C
+ 125 C
REF2030
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 360 uA
Product Type: Voltage References
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 15.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

REF20xx Dual Output Voltage References

Texas Instruments REF20xx Dual Output Voltage References provide a reference voltage (VREF) for the Analog-to-Digital (ADC) and a second highly-accurate voltage (VBIAS). This reference voltage can be used to bias the input bipolar signals. The REF20xx voltage references offer good temperature drift (8 ppm/°C, max) and initial accuracy (0.05%) on both the VREF and VBIAS outputs while operating at a quiescent-current <430μA. These VREF and VBIAS outputs track each other with a precision of 6 ppm/°C (max) across the temperature range of -40°C to 85°C range. The REF20xx voltage references feature low drift, low-power, low dropout voltage, low quiescent current, high-output current, good temperature drift performance, and improved corrosion resistance. These voltage references are ideal for Digital Signal Processing (DSP), current sensing, medical equipment, single-supply system, and data acquisition system.