PTH08T230WAZ

Texas Instruments
595-PTH08T230WAZ
PTH08T230WAZ

Mfr.:

Description:
DC/DC Converters - SMD 6A 2.2-5.5V Input No n Isolated POL A 59 A 595-PTH08T230WAZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25.46 $25.46
$24.52 $122.60
$24.12 $241.20
$23.41 $585.25
$23.00 $828.00
$22.80 $2,462.40
$22.34 $5,629.68
$21.98 $11,077.92

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$25.46
Min:
1

Similar Product

Texas Instruments PTH08T230WAZT
Texas Instruments
DC/DC Converters - SMD 6A 2.2-5.5V Input No n Isolated POL A 59 A 595-PTH08T230WAZ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
9 V
4.5 V
14 V
5.5 V
6 A
18.92 mm (0.745 in)
15.75 mm (0.62 in)
8.5 mm (0.335 in)
Industrial
PTH08T230W
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 1.651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.