PT6508L

Not Assigned
PT6508L

Mfr.:

Description:
DC/DC Converters - SMD 1.7VOUT 8A 3.3V/5V-INPUT ADJUSTABLE ISR WITH SHORT-CIRCUIT PROTECTION

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Isolated
PT6508
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99