PGA309EVM-USB

Texas Instruments
595-PGA309EVM-USB
PGA309EVM-USB

Mfr.:

Description:
Amplifier IC Development Tools PGA309 Eval Mod

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$582.10 $582.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Development Tools
PGA309
2.7 V to 5.5 V
Brand: Texas Instruments
Description/Function: Audio Amplifiers
Product Type: Amplifier IC Development Tools
Series: PGA309-USB
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

PGA309EVM-USB Evaluation Module

Texas Instruments PGA309EVM-USB Evaluation Module is used to evaluate the PGA309 programmable sensor conditioner. The Texas Instruments PGA309EVM-USB is comprised of a PGA309 Test Board and a USB DAQ Platform. The PGA309 Test Board contains the PGA309, terminal strips for external connections, several jumpers for device configuration, and support circuitry. The PGA309 Test Board can thoroughly test your design before prototyping it. The USB DAQ Platform contains an 8052 microcontroller with a built-in USB interface. The microcontroller generates the one-wire signals necessary to communicate with the PGA309. The USB DAQ Platform has a 3V/5V programmable linear regulator. It also includes a switch for power control, general-purpose digital I/O, DAC outputs, and A/D inputs.