PGA117AIPWR

Texas Instruments
595-PGA117AIPWR
PGA117AIPWR

Mfr.:

Description:
Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA117AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 809

Stock:
809 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.25 $5.25
$4.38 $43.80
$4.17 $104.25
$3.93 $393.00
$3.84 $960.00
Full Reel (Order in multiples of 2000)
$3.78 $7,560.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
PGA117
PGA
10 Channel
3 V/us
5 nA
100 uV
5.5 V
2.2 V
1 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain Error: 0.1 %
Gain V/V: 1 V/V, 2 V/V, 5 V/V, 10 V/V, 20 V/V, 50 V/V, 100 V/V, 200 V/V
Input Type: Rail-to-Rail
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

PGA116 & PGA117 Programmable Gain Amplifiers

Texas Instruments PGA116 and PGA117 Programmable Gain Amplifiers provide integrated front-end programmable gain amplification for microprocessor-based systems, such as MSP430s. The TI devices feature a 10-channel input multiplexer that allows inputs from multiple sources. The PGA116 and PGA117 allow matching of sensor output to an ADC input voltage range and also provide internal calibration channels for system-level calibration.