PGA112AIDGSR

Texas Instruments
595-PGA112AIDGSR
PGA112AIDGSR

Mfr.:

Description:
Special Purpose Amplifiers Sgl Sply Sgl-Ended P rec Prgrmbl Gain A A 595-PGA112AIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,664

Stock:
3,664 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.56 $3.56
$2.65 $26.50
$2.42 $60.50
$2.17 $217.00
$2.06 $515.00
$1.99 $995.00
$1.92 $1,920.00
Full Reel (Order in multiples of 2500)
$1.85 $4,625.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.18
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.09
Min:
1

Similar Product

Texas Instruments PGA112AIDGST
Texas Instruments
Special Purpose Amplifiers Sgl-Sply Sgl-Ended P rec Prgrm Gain Amp A 595-PGA112AIDGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
PGA112
PGA
2 Channel
3 V/us
5 nA
100 uV
5.5 V
2.2 V
1 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PGA112EVM
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain Error: 0.1 %
Gain V/V: 1 V/V, 2 V/V, 4 V/V, 8 V/V, 16 V/V, 32 V/V, 64 V/V, 128 V/V
Input Type: Rail-to-Rail
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

PGA112 Gain Amplifier

Texas Instruments' PGA112 single-supply, single-ended, precision programmable gain amplifer provides integrated front-end programmable gain amplification for microcontroller based systems with on-board A to D converters and D to A converters. Programmable gains allow matching of sensor output to an ADC input voltage range and internal calibration channels are provided for system-level calibration. The device has a two channel input mulitplexer to allow inputs from multiple sources, a standard SPI serial interface, and software shutdown that reduces quiescent current to <4µA. The PGA112 not only solves the problem of finding matched discrete components, but it includes the benefits of 2-channels, calibration, and digitally controlled gain.