PCMD3140QRTERQ1

Texas Instruments
595-PCMD3140QRTERQ1
PCMD3140QRTERQ1

Mfr.:

Description:
Audio A/D Converter ICs Automotive 127-dB S NR 768-kHz four-ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,550

Stock:
2,550 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.66 $4.66
$3.49 $34.90
$3.20 $80.00
$2.88 $288.00
$2.72 $680.00
$2.67 $1,335.00
$2.59 $2,590.00
Full Reel (Order in multiples of 3000)
$2.47 $7,410.00
$2.43 $14,580.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
768 kHz
32 bit
WQFN-20
1.7 V
3.6 V
PCMD3140
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 8.1 mA, 9.1 mA
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 118 dB, 130 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: PDM Input to TDM or I2S Output Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PCMD3140 PDM-Input to TDM- or I²S-Output Converter

Texas Instruments PCMD3140 PDM-Input to TDM- or I2S-Output Converter offers a simultaneous sampling of up to four digital channels for the PDM microphone input. The PCMD3140 integrates programable digital volume control, a microphone bias voltage, a phase-locked loop (PLL), a programmable high-pass filter (HPF), biquad filters, low-latency filter modes while allowing for output sample rates up to 768kHz.