PCA9554DB

595-PCA9554DB
PCA9554DB

Mfr.:

Description:
Interface - I/O Expanders Remote 8-Bit I2C and SMBus I/O Expander

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Quantities greater than 592 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.57 $3.57
$3.35 $83.75
$2.85 $228.00
$2.72 $652.80
$2.38 $1,332.80
$1.97 $2,048.80
$1.83 $4,684.80
$1.75 $8,820.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.09
Min:
1

Similar Product

Texas Instruments TCA9554DBR
Texas Instruments
Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9554
SMD/SMT
SSOP-16
I2C, Serial, SMBus
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
2 kV
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9554
Operating Supply Voltage: 2.3 V to 5.5 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 80
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 128.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99