PCA9535DWR

Texas Instruments
595-PCA9535DWR
PCA9535DWR

Mfr.:

Description:
Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9535DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,132

Stock:
11,132 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.28 $4.28
$3.21 $32.10
$2.95 $73.75
$2.65 $265.00
$2.50 $625.00
$2.42 $1,210.00
$2.35 $2,350.00
Full Reel (Order in multiples of 2000)
$2.28 $4,560.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.42
Min:
1

Similar Product

Texas Instruments PCA9535DW
Texas Instruments
Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9535DWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9535
SMD/SMT
SOIC-24
I2C, Serial, SMBus
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Operating Supply Voltage: 2.3 V to 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99