OPT3005DTSEVM

Texas Instruments
595-OPT3005DTSEVM
OPT3005DTSEVM

Mfr.:

Description:
LED Lighting Development Tools OPT3005 evaluation m odule for ambient l

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$165.15 $165.15

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
OPT3005DTS
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

OPT3005DTS Evaluation Module (EVM)

Texas Instruments OPT3005DTS Evaluation Module (EVM) is designed to evaluate the performance of the OPT3005 Ambient Light Sensor (ALS) in the DTS package. This light sensor is used for video surveillance cameras and in various lighting conditions. The OPT3005DTS evaluation module consists of two PCBs, the OPTMBEVM motherboard and the OPT3005 coupon board. The OPTMBEVM motherboard contains a USB interface to communicate with the computer and a socket for plugging in a coupon board and an MSP430 microprocessor. This motherboard also provides power and sends/receives appropriate digital signals between the light sensor and the PC. The OPT3005 coupon board contains the OPT3005 sensor and a decoupling capacitor that plugs into the motherboard allowing quick evaluation using TI's software.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.