OPA857IRGTR

Texas Instruments
595-OPA857IRGTR
OPA857IRGTR

Mfr.:

Description:
Transimpedance Amplifiers Diff Output Transimp edance Amp A 595-OP A 595-OPA857IRGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,843

Stock:
2,843 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.63 $8.63
$6.62 $66.20
$6.10 $152.50
$5.56 $556.00
$5.30 $1,325.00
$5.13 $2,565.00
$5.00 $5,000.00
Full Reel (Order in multiples of 3000)
$4.87 $14,610.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.15
Min:
1

Similar Product

Texas Instruments OPA857IRGTT
Texas Instruments
Transimpedance Amplifiers Diff Output Transimp edance Amp A 595-OP A 595-OPA857IRGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA857
1 Channel
220 V/us
10 mV
3.6 V
2.6 V
23.4 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Transimpedance
Brand: Texas Instruments
Development Kit: OPA857EVM
Moisture Sensitive: Yes
Product Type: Transimpedance Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99