OPA4310SIRTER

Texas Instruments
595-OPA4310SIRTER
OPA4310SIRTER

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 5.5-V 3-MHz hig h-output-current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,340

Stock:
2,340 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.02 $2.02
$1.47 $14.70
$1.34 $33.50
$1.19 $119.00
$1.11 $277.50
$1.07 $535.00
$1.04 $1,040.00
Full Reel (Order in multiples of 5000)
$0.974 $4,870.00
$0.951 $9,510.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
2.8 V/us
250 uV
30 pA
5.5 V
1.5 V
165 uA
150 mA
80 dB
WQFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4310
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 uV/V
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx310/OPAx310-Q1 Operational Amplifiers

Texas Instruments OPAx310/OPAx310-Q1 Operational Amplifiers are single (OPA310/OPA310-Q1), dual (OPA2310), and quad-channel (OPA4310) amps with a 1.5V to 5.5V low-voltage range. The high output current op-amps feature rail-to-rail input and output swing capabilities. These amps offer a robust ESD performance with a fail-safe input ESD structure where no diodes are connected from inputs to the positive power supply rail. The OPAx310S provides a very fast shutdown response and has a typical enable, disable time of 1µs that allows for power savings when the application involves duty cycling the amplifier signal chain. TI OPAx310/OPAx310-Q1 Operational Amplifiers include internal current limit and thermal shutdown protection in a small, standard power pad package. This allows additional robustness when operating with high output current.