OPA4132UA

Texas Instruments
595-OPA4132UA
OPA4132UA

Mfr.:

Description:
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA4132UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,756

Stock:
6,756 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$21.28 $21.28
$16.83 $168.30
$15.05 $752.50
$14.50 $1,450.00
$13.91 $3,477.50
$13.57 $6,785.00
$13.30 $13,300.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.03
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$21.16
Min:
1

Similar Product

Texas Instruments OPA4132UA/2K5
Texas Instruments
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA4132UA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA4132
4 Channel
8 MHz
20 V/us
120 dB
86 dB
40 mA
50 pA
500 uV
36 V
5 V
4 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 23 nV/sqrt Hz
In - Input Noise Current Density: 3 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bi-FET
THD plus Noise: 0.0009 %
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99