OPA2301AID

Texas Instruments
595-OPA2301AID
OPA2301AID

Mfr.:

Description:
High Speed Operational Amplifiers Lo-Noise High-Speed 16-Bit Accurate CMOS A 595-OPA2301AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 491

Stock:
491 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.31 $5.31
$4.02 $40.20
$3.68 $92.00
$3.32 $249.00
$3.16 $948.00
$3.04 $1,596.00
$2.96 $3,108.00
$2.88 $7,344.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2301
2 Channel
150 MHz
80 V/us
106 dB
80 dB
70 mA
5 pA
1 mV
5.5 V
2.7 V
9.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: High Speed
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99