OPA1S2384IDRCR

Texas Instruments
595-OPA1S2384IDRCR
OPA1S2384IDRCR

Mfr.:

Description:
Transimpedance Amplifiers 250-MHz CMOS Transim pedance Amp A 595-O A 595-OPA1S2384IDRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,385

Stock:
1,385 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.38 $4.38
$3.28 $32.80
$3.02 $75.50
$2.71 $271.00
$2.56 $640.00
$2.47 $1,235.00
$2.40 $2,400.00
Full Reel (Order in multiples of 3000)
$2.31 $6,930.00
$2.27 $13,620.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA1S2384
150 V/us
8 mV
9.2 mA
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 66 dB to 80 dB
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product Type: Transimpedance Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99