OPA197IDR

Texas Instruments
595-OPA197IDR
OPA197IDR

Mfr.:

Description:
Precision Amplifiers 36-V Precision Rail -to-Rail A 595-OPA19 A 595-OPA197ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,955

Stock:
3,955 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.38 $2.38
$1.74 $17.40
$1.58 $39.50
$1.40 $140.00
$1.33 $332.50
$1.28 $640.00
$1.24 $1,240.00
Full Reel (Order in multiples of 2500)
$1.19 $2,975.00
$1.17 $5,850.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.81
Min:
1

Similar Product

Texas Instruments OPA197ID
Texas Instruments
Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 MHz
20 V/us
25 uV
5 pA
36 V
4.5 V
1 mA
65 mA
140 dB
5.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA197
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
In - Input Noise Current Density: 1.5 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Settling Time: 1.4 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Vcm - Common Mode Voltage: 4.4 V to 36.1 V
Voltage Gain dB: 134 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPAx197/Q1 Low Offset Voltage Operational Amp

Texas Instruments OPAx197 36V Low Offset Voltage Operational Amplifier is part of a new generation of 36V operational amplifiers. This device offers outstanding dc precision and ac performance, including rail-to-rail input/output, low offset, low offset drift and 10MHz bandwidth. This operational amplifier has features such as differential input voltage range to the supply rail, high output current, high capacitive load drive and high slew rate. This makes the OPAx197 a robust, high-performance operational amplifier for high-voltage, industrial applications. The OPAx197/Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more