OPA1642AIDGKT

Texas Instruments
595-OPA1642AIDGKT
OPA1642AIDGKT

Mfr.:

Description:
Audio Amplifiers Sound-Plus Hi-Perf J FET-Inp Aud OpAmps A 595-OPA1642AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,344

Stock:
13,344 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.50 $3.50
$2.61 $26.10
$2.39 $59.75
$2.14 $214.00
Full Reel (Order in multiples of 250)
$1.71 $427.50
$1.65 $825.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.84
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.84
Min:
1

Similar Product

Texas Instruments OPA1642AIDGKR
Texas Instruments
Audio Amplifiers Sound-Plus Hi-Perf J FET-Inp Aud OpAmps A 595-OPA1642AIDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00005 %
VSSOP-8
4.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA1642
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 11 MHz
Ib - Input Bias Current: 20 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 1.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Rail-to-Rail
Vos - Input Offset Voltage: 3.5 mV
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPA164x/OPA164x-Q1 SoundPlus™ Audio Op Amps

Texas Instruments OPA164x/OPA164x-Q1 SoundPlus™ JFET-input, ultra-low distortion, low-noise op amps are fully specified for audio applications. OPA164x/OPA164x-Q1 op amps offer superior sound quality and rail-to-rail output swing that allows for increased headroom, making these devices ideal for any audio circuit. The  OPA164x/OPA164x-Q1 op amps operate over a very wide supply voltage range of ±2.25V to ±18V. The OPA164x/OPA164x-Q1 are utility-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These op amps are ideal for professional audio equipment, analog and digital mixing consoles, broadcast studio equipment, high-end A/V receivers, and high-end Blu-Ray™ players. The Texas Instruments OPA164x-Q1 devices are AEC-Q100 qualified for automotive applications.