NE5532AP

Texas Instruments
595-NE5532AP
NE5532AP

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,191

Stock:
3,191 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.88 $1.88
$1.37 $13.70
$1.16 $58.00
$1.10 $110.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
9 V/us
4 mV
800 nA
30 V
10 V
8 mA
38 mA
100 dB
5 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
NE5532A
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
In - Input Noise Current Density: 2.7 pA
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99