MSP430F6745AIPEU

Texas Instruments
595-MSP430F6745AIPEU
MSP430F6745AIPEU

Mfr.:

Description:
Metering Systems on a Chip - SoC 128KB Flsh 16KB SRAM Mixed Signal MCU A A 595-SP430F6745AIPEUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 144   Multiples: 72
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.59 $1,380.96
$9.58 $2,759.04
$9.56 $4,818.24
$9.38 $9,455.04
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Metering Systems on a Chip - SoC
RoHS:  
MSP430
25 MHz
16 kB
10 bit, 24 bit
LQFP-128
90 I/O
16 bit
128 kB
I2C, SPI, UART
1.8 V to 3.6 V
MSP430F6745A
Tray
Brand: Texas Instruments
Data RAM Type: SRAM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Timers/Counters: 4 Timer
Processor Series: MSP430
Product Type: SOC - Metering Systems on a Chip
Program Memory Type: Flash
Factory Pack Quantity: 72
Subcategory: SOC - Systems on a Chip
Tradename: MSP430
Unit Weight: 615 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.