MSP430-ADC10

Not Assigned
MSP430-ADC10

Mfr.:

Description:
Analog to Digital Converters - ADC ANALOG TO DIGITAL CONVERTER - INTEGRATED ANALOG PERIPHERAL IN A MICROCONTROLLER, PLEASE SEE RELATED PRODUCTS FOR SPECFIC DEVICES.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
MSP430-ADC10
10 bit
I2C, SPI
200 kS/s
SAR
2.2 V to 3.6 V
2.2 V to 3.6 V
Brand: Texas Instruments
Features: Internal Reference
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Tradename: MSP430
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0