LSF0204DYZPR

Texas Instruments
595-LSF0204DYZPR
LSF0204DYZPR

Mfr.:

Description:
Translation - Voltage Levels 4bit Bidirectional M ulti-Volt Translatr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,668

Stock:
4,668 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.58 $1.58
$1.15 $11.50
$1.04 $26.00
$0.917 $91.70
$0.859 $214.75
$0.824 $412.00
$0.796 $796.00
Full Reel (Order in multiples of 3000)
$0.639 $1,917.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Multi-Voltage Level Translator
DSBGA-12
5 V
0 V
LSF0204D
5.29 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, TTL
Number of Channels: 1 Channel
Operating Supply Current: 3.5 uA
Output Type: Open Drain, Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 2.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LSF0204x/LSF0204x-Q1 Level Translators

Texas Instruments LSF0204x/LSF0204x-Q1 Bidirectional Multi-Voltage Level Translators are bidirectional voltage level translators that operate from 1.0V to 4.5V (Vref_A) and 1.8V to 5.5V (Vref_B). This allows bidirectional voltage translations between 1.0V and 5.0V without the need for a direction terminal in open-drain or push-pull applications. LSF0204x supports level translation applications with transmission speeds greater than 100MHz for open-drain systems utilizing a 15pF capacitance and 165Ω pull-up resistor. The LSF0204x-Q1 devices are AEC-Q100 qualified for automotive applications.