LP877452A7RXVRQ1

Texas Instruments
595-LP877452A7RXVRQ1
LP877452A7RXVRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive three 3-A low-noise buck conv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,518

Stock:
2,518 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.88 $10.88
$7.60 $76.00
$7.26 $181.50
$6.30 $630.00
Full Reel (Order in multiples of 3000)
$6.30 $18,900.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP87745
SMD/SMT
VQFN-28
3 A
4 V
3 V
1.8 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: LP877451Q1EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 4 V
Product: Three Buck Converters
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99