LMZ22003TZ/NOPB

Texas Instruments
926-LMZ22003TZ/NOPB
LMZ22003TZ/NOPB

Mfr.:

Description:
Switching Voltage Regulators Gen 2 20V 3A Module A 926-LMZ22003TZE/NO A 926-LMZ22003TZE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 602

Stock:
602 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.04 $18.04
$17.75 $177.50
$17.14 $428.50
$16.26 $1,463.40
$15.79 $4,263.30
$15.46 $8,348.40
$15.29 $10,320.75
2,700 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.04
Min:
1

Similar Product

Texas Instruments LMZ22003TZE/NOPB
Texas Instruments
Switching Voltage Regulators 3A SIMPLE SWITCHER&r eg; Power Module wi A 926-LMZ22003TZ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
800 mV to 6 V
3 A
1 Output
6 V
20 V
650 kHz to 950 kHz
- 40 C
+ 85 C
LMZ22003
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LMZ22003EVAL/NOPB
Input Voltage: 6 V to 20 V
Load Regulation: 1 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 2.6 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: SIMPLE SWITCHER
Type: Power Module
Unit Weight: 506.226 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.