LMX2594RHAR

Texas Instruments
595-LMX2594RHAR
LMX2594RHAR

Mfr.:

Description:
Phase Locked Loops - PLL 15-GHz wideband PLLa tinum™ RF syn A 595-LMX2594RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$88.68 $221,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$131.22
Min:
1

Similar Product

Texas Instruments LMX2594RHAT
Texas Instruments
Phase Locked Loops - PLL 15-GHz wideband PLLa tinum™ RF syn A 595-LMX2594RHAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
Wideband PLL
1 Circuit
1.4 GHz
5 MHz
10 MHz to 15 GHz
3.45 V
3.15 V
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Current: 340 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2594
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LMX2594 Wideband PLLatinum RF Synthesizer

Texas Instruments LMX2594 Wideband PLLatinum™ RF Synthesizer has integrated VCOs that can generate any frequency from 10MHz to 15GHz without using an internal doubler. This feature eliminates the need for sub-harmonic filters. The high-performance PLL with a figure of merit of –236dBc/Hz and high phase detector frequency can attain very low in-band noise and integrated jitter. The high-speed N-divider has no pre-divider, thus significantly reducing the amplitude and number of spurs. There is also a programmable input multiplier to mitigate integer boundary spurs.