LMX1204EVM

Texas Instruments
595-LMX1204EVM
LMX1204EVM

Mfr.:

Description:
RF Development Tools LMX1204 evaluation m odule for RF buffer

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$832.30 $832.30

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Multiplier
LMX1204
Brand: Texas Instruments
For Use With: RF Buffer, Multiplier and Divider
Product Type: RF Development Tools
Series: LMX1204
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LMX1204EVM Evaluation Module (EVM)

Texas Instruments LMX1204EVM Evaluation Module (EVM) is designed to evaluate the performance of the LMX1204, which is a four-output, ultra-low additive jitter radio-frequency (RF) buffer, divider, and multiplier. This evaluation module can buffer RF clocking inputs up to 12.8GHz, multiply x2, x3, or x4 in the output range of 3.2GHz to 6.4GHz, and divide inputs by up to eight.