LMV981MGX/NOPB

Texas Instruments
926-LMV981MGX/NOPB
LMV981MGX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5-V 1.5-MHz 6 5-mA output curre A A 926-LMV981MG/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,694

Stock:
6,694 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.83 $1.83
$1.33 $13.30
$1.21 $30.25
$1.07 $107.00
$1.00 $250.00
$0.952 $952.00
Full Reel (Order in multiples of 3000)
$0.906 $2,718.00
$0.877 $5,262.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.15
Min:
1

Similar Product

Texas Instruments LMV981MG/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 5-V 1.5-MHz 6 5-mA output curre A A 926-LMV981MGX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.5 MHz
420 mV/us
4 mV
35 nA
5 V
1.8 V
156 uA
9 mA
86 dB
50 nV/sqrt Hz
SC-70-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
LMV981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 80 fA
Input Type: Rail-to-Rail
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCMOS
THD plus Noise: 0.023 %
Vcm - Common Mode Voltage: 200 mV
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99