LMV932Q1MAX/NOPB

Texas Instruments
595-LMV932Q1MAX/NOPB
LMV932Q1MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Auto Dual 1.8V RRIO Op Amp A 595-LMV932Q1MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,484

Stock:
2,484 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.17 $3.17
$2.35 $23.50
$2.14 $53.50
$1.92 $192.00
$1.81 $452.50
$1.74 $870.00
$1.68 $1,680.00
Full Reel (Order in multiples of 2500)
$1.63 $4,075.00
$1.60 $8,000.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.5 MHz
420 mV/us
5.5 mV
35 nA
5.5 V
1.8 V
116 uA
100 mA
86 dB
50 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV932
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Gain V/V: 100 V/mV
In - Input Noise Current Density: 0.21 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Dual
Vcm - Common Mode Voltage: - 200 mV to 200 mV
Unit Weight: 82 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99