LMV881LE/NOPB

Texas Instruments
595-LMV881LE/NOPB
LMV881LE/NOPB

Mfr.:

Description:
Precision Amplifiers 23 MHz CMOS EMI Hard ened Op Amp A 595-L A 595-LMV881LEE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,682

Stock:
1,682 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.20 $3.20
$2.38 $23.80
$2.17 $54.25
$1.95 $195.00
$1.83 $457.50
$1.78 $890.00
Full Reel (Order in multiples of 1000)
$1.68 $1,680.00
$1.61 $3,220.00
$1.58 $7,900.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.10
Min:
1

Similar Product

Texas Instruments LMV881LEE/NOPB
Texas Instruments
Precision Amplifiers 23 MHz CMOS EMI Hard ened Op Amp A 595-L A 595-LMV881LE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
23 MHz
12 V/us
273 uV
100 fA
5.5 V
2.7 V
1.9 mA
70 mA
94 dB
9 nV/sqrt Hz
USON-6
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV881
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 3.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99