LMV762MM/NOPB

Texas Instruments
926-LMV762MM/NOPB
LMV762MM/NOPB

Mfr.:

Description:
Analog Comparators Low Vltg Prec Compar ator A 926-LMV762MM A 926-LMV762MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,723

Stock:
3,723 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.85 $3.85
$2.88 $28.80
$2.63 $65.75
$2.36 $236.00
$2.24 $560.00
$2.15 $1,075.00
Full Reel (Order in multiples of 1000)
$2.09 $2,090.00
$2.00 $4,000.00
$1.95 $9,750.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.27
Min:
1

Similar Product

Texas Instruments LMV762MMX/NOPB
Texas Instruments
Analog Comparators Lo Vtg Prec Cmprtr w / Push-Pull Output A 926-LMV762MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Push-Pull
120 ns
Precision
2.7 V
5 V
450 uA
1 mV
50 pA
- 40 C
+ 125 C
LMV762
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Differential
Ios - Input Offset Current: 5 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 300 mV
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99