LMV1012UP-25/NOPB

Texas Instruments
926-LMV1012UP25NOPB
LMV1012UP-25/NOPB

Mfr.:

Description:
Microphone Preamplifiers Analog input microph one preamplifier fo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 648

Stock:
648 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.45 $1.45
$1.03 $10.30
$0.929 $23.23
$0.817 $81.70
Full Reel (Order in multiples of 250)
$0.765 $191.25
$0.73 $365.00
$0.691 $691.00
$0.67 $2,680.00
$0.656 $5,248.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.21 %
DSBGA-4
5 V
2 V
SMD/SMT
- 40 C
+ 85 C
LMV1012
Reel
Cut Tape
MouseReel
Amplifier Type: Electret Microphone Preamplifier
Audio - Load Impedance: 2.2 kOhms
Brand: Texas Instruments
Class: Class-AB
en - Input Voltage Noise Density: 56 nV/sqrt Hz
Input Signal Type: Single
Operating Supply Current: 160 uA
Output Signal Type: Single
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS