LMP7702MMX/NOPB

Texas Instruments
926-LMP7702MMX/NOPB
LMP7702MMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7702MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,383

Stock:
7,383 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.73 $5.73
$4.32 $43.20
$3.98 $99.50
$3.59 $359.00
$3.41 $852.50
$3.29 $1,645.00
$3.21 $3,210.00
Full Reel (Order in multiples of 3500)
$3.11 $10,885.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.76
Min:
1

Similar Product

Texas Instruments LMP7702MM/NOPB
Texas Instruments
Precision Amplifiers Prec RRIO 12V Dual O p Amp A 926-LMP7702 A 926-LMP7702MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.5 MHz
900 mV/us
220 uV
1 pA
12 V
2.7 V
1.5 mA
76 mA
130 dB
9 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7702
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 0.001 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

LMP7701/LMP7702 Precision Rail-to-Rail Amplifiers

National Semiconductor LMP7701/LMP7702 Precision Rail-to-Rail Amplifiers are part of the LMP® product family. These amplifiers feature single and dual low offset voltage, rail-to-rail input, output precision, CMOS input stage, and wide supply voltage range. The VIP50 technology built into the National's LMP7701/LMP7702 precision amplifiers allows the combination of a CMOS input stage and 12V common mode and supply voltage range. These amplifiers are ideal for applications where conventional CMOS parts could not operate under this and other desired voltage conditions. The rail-to-rail input stage integrated into the LMP7701/LMP7702 significantly reduces the CMRR glitch usually associated with rail-to-rail amplifiers.