LMP2014MT/NOPB

Texas Instruments
926-LMP2014MT/NOPB
LMP2014MT/NOPB

Mfr.:

Description:
Precision Amplifiers Quad Hi Prec Rro Op Amp A 926-LMP2014MTX A 926-LMP2014MTX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.24 $9.24
$7.10 $71.00
$6.57 $164.25
$5.99 $563.06
$5.70 $1,607.40
$5.53 $3,118.92
$5.39 $5,573.26
$5.25 $13,324.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
3 MHz
3 V/us
120 nV
0.3 pA
5.25 V
2.7 V
930 uA
17 mA
130 dB
35 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
0 C
+ 70 C
LMP2014MT
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 94
Subcategory: Amplifier ICs
Voltage Gain dB: 132 dB
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99