LMK5C22212ARGCT

Texas Instruments
595-LMK5C22212ARGCT
LMK5C22212ARGCT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Three DPLL two APLL two-input and 12-o

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$85.94 $85.94
$70.86 $708.60
$67.39 $1,684.75
$65.90 $6,590.00
Full Reel (Order in multiples of 250)
$60.27 $15,067.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
12 Output
1.25 GHz
CML, LVCMOS, LVDS, LVPECL
HCSL, LVCMOS, LVDS, LVPECL, XTAL
VQFN-64
800 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
LMK5C22212A
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: LMK5B12212EVM
Moisture Sensitive: Yes
Operating Supply Current: 890 mA
Product: Network Synchronizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMK5C22212A Network Synchronizer

Texas Instruments LMK5C22212A Network Synchronizer is a high-performance jitter cleaner and network synchronizer designed to meet the stringent requirements of wireless communications and infrastructure applications. The network synchronizer integrates two DPLLs to provide hitless switching and jitter attenuation with programmable loop bandwidth and no external loop filters, maximizing flexibility and ease of use. Each DPLL phase locks a paired APLL to a reference input.