LMK05028RGCT

Texas Instruments
595-LMK05028RGCT
LMK05028RGCT

Mfr.:

Description:
Clock Generators & Support Products Low-jitter dual-chan nel network synchro A 595-LMK05028RGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143
Can Dispatch Immediately
On Order:
250
Expected 25/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$53.36 $53.36
$43.47 $434.70
$40.99 $1,024.75
$38.27 $3,827.00
Full Reel (Order in multiples of 250)
$36.96 $9,240.00
2,500 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Synchronizer
8 Output
750 MHz
750 MHz
VQFN-64
60 %
150 fs
3.465 V
3.135 V
LMK05028
40 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: LMK05028EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: Network Clock Synchronizers
Product Type: Clock Generators
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 197.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

LMK05028 Dual-Channel Network Synchronizer Clocks

Texas Instruments LMK05028 Low-Jitter Dual-Channel Network Synchronizer Clocks provide excellent hitless switching performance and advanced clock monitoring, meeting stringent timing requirements for communications infrastructure and industrial applications. A reduction in bit error rates (BER) offered in high-speed serial links results from the device's low jitter and high PSNR features. The device has two PLL channels that can select from any four reference inputs to synchronize its outputs and generates up to eight output clocks with 150fs RMS jitter.