LMK04803BISQ/NOPB

Texas Instruments
926-LMK04803BISQNOPB
LMK04803BISQ/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low-noise clock jitt er cleaner with dua A 926-LMK04803BISQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 568 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$34.92 $34.92
$28.06 $280.60
$26.35 $658.75
$24.83 $2,483.00
$23.85 $5,962.50
$23.14 $11,570.00
Full Reel (Order in multiples of 1000)
$22.59 $22,590.00
2,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
14 Output
2.03 GHz
LVCMOS, LVDS, LVPECL
LVCMOS, LVDS, LVPECL
WQFN-64
3.15 V
3.45 V
- 40 C
+ 85 C
LMK04803
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 218.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LMK0480x Low-Noise Clock Jitter Cleaner

Texas Instruments LMK0480x Low-Noise Clock Jitter Cleaner is a high-performance clock conditioner that includes superior clock jitter cleaning, generation, and distribution with advanced features to meet next-generation system requirements. The dual loop PLLatinum™ architecture enables 111fs RMS jitter (12kHz to 20MHz) using a low noise VCXO module or sub-200fs RMS jitter (12kHz to 20MHz) using a low-cost external crystal and varactor diode. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit, and a high-performance voltage-controlled oscillator (VCO). The first PLL (PLL1) provides a low-noise jitter cleaner function. The while the second PLL (PLL2) performs the clock generation.