LMK02002ISQ/NOPB

Texas Instruments
926-LMK02002ISQ/NOPB
LMK02002ISQ/NOPB

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 1 to 800-MHz precis ion clock distributo A 926-LMK02002ISQXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$30.64 $30.64
$24.51 $245.10
$22.98 $574.50
$21.29 $2,129.00
Full Reel (Order in multiples of 250)
$20.42 $5,105.00
$20.03 $10,015.00
1,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
4 Output
800 MHz
LVPECL
LVCMOS, LVDS, LVPECL
WQFN-48
800 MHz
3.15 V
3.45 V
- 40 C
+ 85 C
LMK02002
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 70 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 144.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99