LMH6881SQ/NOPB

Texas Instruments
926-LMH6881SQ/NOPB
LMH6881SQ/NOPB

Mfr.:

Description:
Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,099

Stock:
1,099 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.46 $15.46
$12.09 $120.90
$11.26 $281.50
$10.34 $1,034.00
$9.90 $2,475.00
$9.63 $4,815.00
Full Reel (Order in multiples of 1000)
$9.45 $9,450.00
2,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.46
Min:
1

Similar Product

Texas Instruments LMH6881SQE/NOPB
Texas Instruments
Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
LMH6881
1 Channel
2.4 GHz
6 kV/us
- 40 dB
5.25 V
4.75 V
100 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Amplifier Type: VGA
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.3 nV/sqrt Hz
Gain V/V: 2 V/V
Input Type: Single Ended, Differential
Output Type: Differential
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 38.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

LMH6881/2 Programmable Differential Amplifiers

Texas Instruments LMH6881 / LMH6882 high-speed, high-performance programmable differential amplifiers feature a bandwidth of 2.4GHz and high linearity of 44dBm OIP3 (LMH8861) or 42dBm OIP3 (LMH6882). These TI devices are suitable for a wide variety of signal conditioning applications. LMH8861 and LMH6882 combine the best of both fully differential amplifiers and variable gain amplifiers. These devices offer superior noise and distortion performance over the entire gain range without external resistors, enabling the use of just one device and one design for multiple applications requiring different gain settings.