LMG342X-BB-EVM

Texas Instruments
595-LMG342X-BB-EVM
LMG342X-BB-EVM

Mfr.:

Description:
Power Management IC Development Tools LMG342x GaN system-l evel evaluation mot

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$335.48 $335.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
LMG342X-BB
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

LMG342X-BB-EVM Evaluation Module (EVM)

Texas Instruments LMG342X-BB-EVM Evaluation Module (EVM) is an easy-to-use breakout board to configure any of the LMG342xR0x0 half-bridge boards, such as the LMG3422EVM-043, as a synchronous buck converter. This evaluation module allows quick measurements of gallium nitride (GaN) device switching by providing a power stage, bias power, and logic circuitry. This evaluation module can deliver up to 12A of output current with adequate thermal management (low-frequency operation, forced air, etc.) to ensure the maximum operating temperature is not exceeded. The Texas Instruments LMG342X-BB-EVM is unsuitable for transient measurements since it is an open loop board.