LM96000CIMT/NOPB

926-LM96000CIMT/NOPB
LM96000CIMT/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors HW Monitor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.56
Min:
1

Similar Product

Texas Instruments LM96000CIMTX/NOPB
Texas Instruments
Board Mount Temperature Sensors Hardware monitor wit h fan control and 6 A 926-LM96000CIMT/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 2 C
0 C
+ 125 C
TSSOP-24
2-Wire, I2C, SMBus
3 V
3.6 V
Remote
8 bit
No Shutdown
SMD/SMT
Tube
Brand: Texas Instruments
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: LM96000
Factory Pack Quantity: 61
Subcategory: Sensors
Type: Hardware Monitor
Unit Weight: 189 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99