LM93CIMTX/NOPB

Texas Instruments
926-LM93CIMTX/NOPB
LM93CIMTX/NOPB

Mfr.:

Description:
Interface - Specialised 2 remote 1 local te mp sensor with hardw A 926-LM93CIMT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 392 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.25 $18.25
$14.36 $143.60
$13.39 $334.75
$12.33 $1,233.00
$11.82 $2,955.00
$11.51 $5,755.00
Full Reel (Order in multiples of 1000)
$10.81 $10,810.00
2,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
Fan Controller
3.6 V
3 V
900 uA
0 C
+ 85 C
SMD/SMT
TSSOP-56
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: SMBus
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: LM93
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99