LM8262MM

926-LM8262MM
LM8262MM

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual, 22-V, 21-MHz operational amplifier 8-VSSOP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
5 mV
1 uA
2 mA
65 mA
100 dB
VSSOP-8
SMD/SMT
- 40 C
+ 85 C
LM8262
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 11 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99