LM73605RNPR

Texas Instruments
595-LM73605RNPR
LM73605RNPR

Mfr.:

Description:
Switching Voltage Regulators 3.5V to 36V 5A Synch Step-Down VConverte A 595-LM73605RNPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,975
Expected 30/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.03 $8.03
$6.16 $61.60
$5.69 $142.25
$5.17 $517.00
$4.92 $1,230.00
$4.77 $2,385.00
$4.66 $4,660.00
Full Reel (Order in multiples of 3000)
$4.49 $13,470.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.49
Min:
1

Similar Product

Texas Instruments LM73605RNPT
Texas Instruments
Switching Voltage Regulators 3.5V to 36V 5A Synch Step-Down VConverte A 595-LM73605RNPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-30
Buck
1 V to 34.2 V
5 A
1 Output
3.5 V
36 V
600 nA
350 kHz to 2.2 MHz
- 40 C
+ 125 C
LM73605
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3.5 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 600 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Step-Down Voltage Converter
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LM73605/LM73606 Step-Down Voltage Converters

Texas Instruments LM73605/LM73606 Step-Down Voltage Converters are capable of driving up to 5A (LM73605) or 6A (LM73606) of load current from a supply voltage ranging from 3.5V to 36V. These devices provide exceptional efficiency and output accuracy in a very small solution size. Peak current-mode control is employed. Features include adjustable switching frequency, synchronization to an external clock, FPWM option, power-good flag, and precision enable. Additional features include adjustable soft start and tracking which provides both flexible and easy-to-use solutions for a wide range of applications. Automatic frequency foldback at light load and optional external bias improve efficiency over the entire load range. These devices require few external components and have a pinout designed for a simple PCB layout with optimal EMI and thermal performance. The LM7360x-Q1 devices are AEC-Q100 qualified for automotive applications.