LM7121IMX/NOPB

Texas Instruments
926-LM7121IMX/NOPB
LM7121IMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 175MHz Low Pwr Vtg F eedback Amp A 926-L A 926-LM7121IM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,392

Stock:
3,392 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.91 $6.91
$5.27 $52.70
$4.87 $121.75
$4.41 $441.00
$4.20 $1,050.00
$4.06 $2,030.00
$3.96 $3,960.00
Full Reel (Order in multiples of 2500)
$3.82 $9,550.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.03
Min:
1

Similar Product

Texas Instruments LM7121IM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Low Pwr Vltg FB Amp A 926-LM7121IMX/NOPB A 926-LM7121IMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
175 MHz
1.3 kV/us
15 mV
12 uA
15 V
5 V
5.3 mA
71 mA
93 dB
17 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM7121
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
In - Input Noise Current Density: 2 pA
Maximum Dual Supply Voltage: +/- 16.5 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB (Typ)
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99